GNR20DCR

Crydom
874-GNR20DCR

GNR20DCR

Mfr.:

Description:
Solid State Relays - Industrial Mount 20A 600VAC, DIN 22.5 4-32VDC In RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM650.76 RM13,015.20
RM621.20 RM37,272.00
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
20 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
16 mA to 19 mA
- 20 C
+ 80 C
-
GNR
120.8 mm
22.5 mm
97.8 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 225 g
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99