H12WD4825-10

Crydom
558-H12WD4825-10

H12WD4825-10

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 25A, DC In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM314.66 RM6,293.20
RM312.84 RM18,770.40
RM311.77 RM31,177.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
IP00
H12WD
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

Panel-Mount Solid State Relays

Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.

Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HS501DR
Relay Sockets & Fixings 5.0 C/W DIN RM Heat Sink - 1 SSR