H12WD4850PGH

Crydom
558-H12WD4850PGH

H12WD4850PGH

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, IOP, LED, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM412.03 RM412.03
RM380.00 RM3,800.00
RM361.74 RM21,704.40
RM355.29 RM35,529.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP00
H12WD
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Molex 501783-3009
0.5 FFC Board Conn Plug Jacket 30Ckt
Molex 501784-3008
0.5FFCTBoardPluJack CvrW/GrndType30Ckt
ODU S21M07-P04MJG0-397S