HAC24B150H-10

Crydom
558-HAC24B150H10

HAC24B150H-10

Mfr.:

Description:
Solid State Relays - Industrial Mount 150A 90-140VAC In TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,269.54 RM1,269.54
RM1,209.06 RM12,090.60
50 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
SSR
Panel Mount
150 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
90 VAC to 140 VAC
7 mA to 12 mA
- 30 C
+ 80 C
-
HAC
104.6 mm
73.7 mm
43.2 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

HAC Solid State Contactors

Crydom HAC Series Panel Mount Solid State Contactors (SSCs) are created for control of high power AC loads such as heaters, motors, lights, pumps, solenoids, transformers, etc., where long life and reliable AC switching are required. The HAC Series offers AC solid state power control through Crydom's AC power switching technology and control circuitry. Advanced thermal design provides performance for loads rated up to 150Arms from 48VAC to 660VAC.