HD6090-10

Crydom
558-HD6090-10

HD6090-10

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/90A, DC In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM623.82 RM623.82
RM566.38 RM5,663.80
RM561.99 RM33,719.40
RM553.72 RM55,372.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
90 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP00
HA / HD
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Image Description
Texas Instruments LM358BIDR
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
Texas Instruments TLV7011DCKR
Analog Comparators Low power, small size comparator with push-pull output 5-SC70 -40 to 125
Vishay 4N25
Transistor Output Optocouplers Phototransistor Out
Vishay GBU8K-E3/45
Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated
Sensata KS101
Relay Sockets & Fixings PLASTIC COVER FOR SSR
Sensata HK1
Relay Sockets & Fixings SSR Mounting Hardware Kit