MCBC1225AL

Crydom
558-MCBC1225AL

MCBC1225AL

Mfr.:

Description:
Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-5V In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM647.50 RM6,475.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 140 VAC
1 Form A (SPST-NO)
SCR
8 VDC to 32 VDC
28 mA to 30 mA
MCBC
Brand: Crydom
Contact Form: SPST (1 Form A)
Input Voltage: 0 VDC to 5 VDC
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata HS501DR
Relay Sockets & Fixings 5.0 C/W DIN RM Heat Sink - 1 SSR
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover