MCX380D5

Crydom
558-MCX380D5

MCX380D5

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM155.00 RM155.00
RM145.42 RM1,454.20
RM139.40 RM6,970.00
RM135.29 RM13,529.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
5 A
530 VAC
1 Form A (SPST-NO)
4 VDC to 15 VDC
SIP-4
SCR
15 mA
- 20 C
+ 80 C
43.1 mm
10.2 mm
25.4 mm
MCX
Brand: Crydom
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MCX PCB Mount SIP Solid State Relays

Crydom's MCX PCB Mount SIP Solid State Relays are rated to 5A at 280VAC. Features include exceptional steady-state current plus ultra-high surge ratings. Models are available to switch up to 660Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. The pinout is compatible with Series 6 and OAC type I/O modules. Typical applications include energy and infrastructure, network disconnect systems, medical, sorting equipment, transportation, and aircraft power supplies.

Image Description
ECS ECS-7050MV-240-BN-TR
Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS
Vishay T97F107M035HAA
Tantalum Capacitors - Solid SMD 100uF 35volts 20%
Phoenix Contact 1417430
Circular Metric Connectors VS-08-M12MS- 10G-P SCO
Murata DFE252012P-1R5M=P2
Power Inductors - SMD 1.5 UH 20%
Switchcraft 721AFMS
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm
ECS ECS-3951M-400-BN-TR
Standard Clock Oscillators 5V 40MHz EXTENDED TEMP
TRACO Power TMR 9-2423WI
Isolated DC/DC Converters - Through Hole 9-36Vin 15V 300mA, -15Vout 300mA
Phoenix Mecano 010813060
Enclosures for Industrial Automation Aluminium Enclosure Standard 80 x 125 x 57 mm
Murata GCM1885C2A120GA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200
Murata GCM1885C2A150GA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200