MCXE240A5

Crydom
558-MCXE240A5

MCXE240A5

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 18-36VAC, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM140.71 RM140.71
RM134.03 RM1,340.30
RM127.91 RM6,395.50
RM124.18 RM12,418.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
280 VAC
1 Form A (SPST-NO)
18 VAC to 36 VAC
SIP-4
SCR
43.1 mm
10.2 mm
25.4 mm
MCX
Brand: Crydom
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MCX PCB Mount SIP Solid State Relays

Crydom's MCX PCB Mount SIP Solid State Relays are rated to 5A at 280VAC. Features include exceptional steady-state current plus ultra-high surge ratings. Models are available to switch up to 660Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. The pinout is compatible with Series 6 and OAC type I/O modules. Typical applications include energy and infrastructure, network disconnect systems, medical, sorting equipment, transportation, and aircraft power supplies.