PF240A25

Crydom
558-PF240A25

PF240A25

Mfr.:

Description:
Solid State Relays - PCB Mount 280VAC MINI-SIP 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

13
Expected 12-Jan-24

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM180.87 RM180.87
RM172.28 RM1,722.80
RM164.43 RM9,865.80
RM159.62 RM15,962.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
25 A
280 VAC
1 Form A (SPST-NO)
90 VAC to 140 VAC
SIP-4
SCR
10 mA
- 30 C
+ 80 C
43.1 mm
18.3 mm
34.3 mm
PF
Brand: Crydom
Contact Form: SPST (1 Form A)
Input Voltage: 280 V
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Heat Sink
Unit Weight: 25 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
IDEC RH4B-ULAC120V
General Purpose Relays Relay Plug-In 4PDT 10A 120VAC
Phoenix Contact 1757035
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1757048
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact 1755752
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header
Microchip 24LC64-E/P
EEPROM 8kx8 - 2.5V
Phoenix Contact 1826429
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact 1755765
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1729160
Fixed Terminal Blocks 6P 5.08mm 90DEG