PM2260A25VRH

Crydom
558-PM2260A25VRH

PM2260A25VRH

Mfr.:

Description:
Solid State Relays - Industrial Mount 25A 90-280VAC/DC 600VAC .5-3HP kW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM362.21 RM7,244.20
RM345.72 RM20,743.20
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
25 A
600 VAC
90 VAC to 280 VAC
IP20
PM22
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Tradename: NOVA22
Unit Weight: 64.300 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

NOVA22 Solid State Relays

Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.

PM22 Panel Mount Solid State Relays

Crydom / Sensata PM22 Panel Mount Solid State Relays are 22.5mm wide panel mount solid state relays that offer high power density with ratings up to 95A at 600VAC. The PM22s have a contactor terminal configuration that includes a plug-in connector for the control input, available in either standard “screw” or “spring cage” terminals. The SSRs use a DBC substrate for superior thermal performance with an IP20 touch-safe housing. The PM22 series is available with either AC or DC control with an AC output voltage range of 48VAC to 600VAC. Crydom / Sensata PM22 Panel Mount Solid State Relays also include a high I2t value (8320 A2S), built-in overvoltage protection, zero voltage or instantaneous turn-on output, and current rating options of 25A, 50A, and 95A. PM22 Series devices are C-UL-US and TUV approved.