PM2260A50V

Images are for reference only
See Product Specifications
See Product Specifications
558-PM2260A50V
PM2260A50V
PM2260A50V
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount 50A 90-280VAC/DC 600VAC .5-3HP kW
Solid State Relays - Industrial Mount 50A 90-280VAC/DC 600VAC .5-3HP kW
Datasheet:
In Stock: 2
-
Stock:
-
2Can Dispatch Immediately
-
On Order:
-
20Expected 11-Oct-23
-
Factory Lead Time:
-
82Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM398.44 | RM398.44 | |
RM379.44 | RM3,794.40 | |
RM362.21 | RM21,732.60 | |
RM351.56 | RM35,156.00 |
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99