SPFE380D25R

Images are for reference only
See Product Specifications
See Product Specifications
558-SPFE380D25R
SPFE380D25R
SPFE380D25R
Mfr.:
Crydom
Description:
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, RN
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, RN
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM137.44 | RM137.44 | |
RM130.99 | RM1,309.90 | |
RM127.96 | RM2,559.20 | |
RM124.97 | RM7,498.20 | |
RM121.33 | RM12,133.00 |
- CAHTS:
- 8536410099
- USHTS:
- 8536410060
- JPHTS:
- 8536410002
- KRHTS:
- 8536410000
- TARIC:
- 8536411090
- BRHTS:
- 85364100
- ECCN:
- EAR99