UPD2415-10

Crydom
558-UPD2415-10

UPD2415-10

Mfr.:

Description:
Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A Ran PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM258.39 RM5,167.80
RM246.67 RM14,800.20
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
15 A
280 VAC
2 Form A (DPST-NO)
3 VDC to 32 VDC
SIP-4
SCR
10 mA
3.08 in
0.5 in
1.12 in
UPD24
Brand: Crydom
Compliance: UL, CE
Contact Form: DPST (2 Form A)
Input Voltage: 3 V to 32 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 42.500 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

UPD Solid State Relays

Crydom UPD24 Solid State Relays feature single-channel ratings of 15A and 25A @ 280VAC, PCB mount package or panel mount quick-connect terminals (F option), an SCR output for heavy industrial loads, and Zero-crossing (resistive loads) or random-fire (inductive loads) output. Crydom UPD24 Solid State Relays have a control voltage of 3 to 32VDC.