O-001

DBM Optix
735-O-001

O-001

Mfr.:

Description:
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:

55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.78 RM15.78
RM11.16 RM111.60
RM10.09 RM252.25
RM9.15 RM915.00
RM8.50 RM2,125.00
RM7.71 RM3,855.00
RM7.05 RM7,050.00
RM6.77 RM16,925.00
RM6.63 RM33,150.00
Product Attribute Attribute Value
DBM Optix
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
OSRAM Golden Dragon
13.7 mm
58 deg
Bulk
Brand: DBM Optix
Color: Clear
Height: 5.5 mm
Length: 13.7 mm
Shape: Round
Subcategory: LED Lighting
Termination Style: PCB
Width: 13.7 mm

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Secondary Lenses for High Power LEDs

DBM Optix Secondary Lenses for High Power LEDs (HB-LEDs) provide ideal light distribution patterns and improve the lit appearance of an end product. These DBM Optix secondary lenses for High Power LEDs feature optical grade PMMA lens material that can handle high current and temperature conditions.