See an Error?

DIO5151BCD10

DIOO Microcircuits
453-DIO5151BCD10

DIO5151BCD10

Mfr.:

Description:
LED Lighting Drivers 1A Buck/Boost Charge Pump FLASH LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,170

Stock:

1,170 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.64 RM3.64
RM3.18 RM31.80
RM2.44 RM244.00
RM1.92 RM960.00
RM1.58 RM1,580.00
Full Reel (Order in multiples of 5000)
RM1.34 RM6,700.00
RM1.25 RM12,500.00
RM1.24 RM31,000.00
50,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
DIOO
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
DFN-10
1 Output
1 A
3 V
5.5 V
Charge Pump
2 MHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Short Circuit and Thermal Protection
Brand: DIOO Microcircuits
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Type: Flash LED Driver
Width: 3 mm
Unit Weight: 143.890 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Lumileds L1HX-57902D0000000
High Power LEDs - White White 5700 K 90-CRI, LUXEON HL2X
Wurth Elektronik 74408053100
Power Inductors - SMD WE-HEPC 10 uH 1.2 A 140mOhms AEC-Q200
TDK VLS5030EX-1R5N-D
Power Inductors - SMD 1.5uH 30% 100kHz 0.014Ohm 5.4A AEC-Q200
SparkFun Electronics TOL-18627
Logic Analysers USB Logic Analyzer - 24MHz/8-Channel
Vishay SQD50P04-13L_T4GE3
MOSFET P-CHANNEL 40-V (D-S) 175C MOSFET
ISSI IS42S16400J-7TL
DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Bourns SMA6J36A-Q
ESD Suppressors / TVS Diodes TVS 600W BI
Digilent 240-127
Logic Analysers High Speed AdapterDigital Discovery Bundle
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85