LNE-36V120WAAA

Images are for reference only
See Product Specifications
See Product Specifications
108-LNE-36V120WAAA
LNE-36V120WAAA
LNE-36V120WAAA
Mfr.:
Delta Electronics
Description:
LED Power Supplies 36V 120W IP65 VR Adjust
LED Power Supplies 36V 120W IP65 VR Adjust
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM409.70 | RM409.70 | |
RM341.19 | RM1,705.95 | |
RM341.14 | RM3,411.40 | |
RM242.75 | RM24,275.00 | |
RM239.76 | RM47,952.00 |
- CNHTS:
- 8504409190
- USHTS:
- 8504406012
- TARIC:
- 8504409590
- ECCN:
- EAR99