See an Error?

LNE-48V185WAAA

Delta Electronics
108-LNE-48V185WAAA

LNE-48V185WAAA

Mfr.:

Description:
LED Power Supplies 48V 185W IP65 VR Adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM435.38 RM435.38
RM375.14 RM1,875.70
RM375.09 RM3,750.90
RM264.18 RM26,418.00
RM260.87 RM52,174.00
500 Quote
Product Attribute Attribute Value
Delta Electronics
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
3.9 A
48 VDC
187.2 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
8.98 in
2.68 in
1.53 in
Industrial
PFC
LNE-185W
IP65
Brand: Delta Electronics
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 1.1 kg

CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.