095-1310-09-301

Dialight
645-095-1310-09-301

095-1310-09-301

Mfr.:

Description:
Lamp Holders & Accessories MIN PANEL IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8
Can Dispatch Immediately

On Order:

63
Expected 28-Feb-24

Factory Lead Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM97.74 RM97.74
RM73.69 RM736.90
RM69.54 RM1,738.50
RM61.92 RM6,192.00
RM60.24 RM15,060.00
RM56.83 RM28,415.00
Product Attribute Attribute Value
Dialight
Product Category: Lamp Holders & Accessories
RoHS:  Details
PMI Bases
Incandescent
T-3 1/4
Miniature Bayonet
Bulk
Brand: Dialight
Product Type: Lamp Holders
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 95131009301 095131009301
Unit Weight: 30.454 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Glenair 660-023MS17S5-06
Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks
TE Connectivity 52856-1
Terminals SPADE 10-12 AWG #10
Littelfuse 0312002.HXP
Cartridge Fuses 250V 2A Fast Acting
Alpha Wire 25114 BK005
Multi-Conductor Cables 24AWG 4C SHIELD 100FT SPOOL BLACK
Belden Wire & Cable 1192A B59100
Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL BLACK
JKL Components 1891
Lamps Std Miniature Baynet 14V .24A .2M
Sensata M5060TB600
Discrete Semiconductor Modules DIODE MODULE 240VAC 60ADC 600VP
Dialight 135-1431-003
Lamp Lenses MIN PANEL IND
Amphenol PT06E-8-33S(SR)
Circular MIL Spec Connector 3P Sz 8 Strt Socket Plug Strain Relief
TE Connectivity 745967-2
D-Sub Standard Connectors RECP FRNT MTL SHL 25 standard mntg holes

FEATURED PRODUCTS
DIALIGHT