507-5337-0933-640F

Dialight
645-50753370933-640F

507-5337-0933-640F

Mfr.:

Description:
Panel Mount Indicator Lamps NEON DATALITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM62.58 RM62.58
RM38.81 RM388.10
RM32.97 RM824.25
RM27.74 RM2,774.00
RM27.46 RM6,865.00
Product Attribute Attribute Value
Dialight
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Datalamps
Neon
Bi-Pin
105 VAC to 125 VAC
Yellow
3/8 in
507
Bulk
Brand: Dialight
Lamp Size: T-2
Lens Shape: Stovepipe
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT