521-9638F

Dialight
645-521-9638F

521-9638F

Mfr.:

Description:
Standard LEDs - Through Hole Green Translucent Hi Bright

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.99 RM3,960.00
RM0.887 RM8,870.00
RM0.878 RM21,950.00
RM0.841 RM42,050.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
569 nm
70 mcd
45 deg
20 mA
2.1 V
100 mW
T-1 (3 mm)
- 55 C
+ 100 C
Tinted
3 mm
Dome
Clear
Bulk
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99