550-2407-002F

Dialight
645-550-2407-002F

550-2407-002F

Mfr.:

Description:
LED Circuit Board Indicators 5 MMMULTI BLOCK CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 790   Multiples: 5

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.63 RM3,657.70
RM4.49 RM4,490.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
650 nm
7 mcd
Through Hole
50 deg
Diffused
10 mA
2.2 V
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99