551-0707-004F

Dialight
645-551-0707-004F

551-0707-004F

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 280   Multiples: 5

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.13 RM4,236.40
RM14.76 RM7,380.00
RM14.48 RM14,480.00
RM14.34 RM35,850.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
585 nm
12.6 mcd
Through Hole
60 deg
Tinted
10 mA
5 V
551
Bulk
Brand: Dialight
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99