551-3107-004F

Dialight
645-551-3107-004F

551-3107-004F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM34.56 RM34.56
RM27.18 RM271.80
RM23.82 RM595.50
RM22.04 RM2,204.00
RM21.81 RM10,905.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Yellow
3 mm
585 nm, 565 nm
4.7 mcd, 10 mcd
Through Hole
50 deg
Diffused
10 mA
2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 4 Bi-Color LEDs, Quad Level
Height: 7.11 mm
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8531809000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. LTC4357IDCB#TRMPBF
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr
Qorvo QPC6034TR13
RF Switch ICs .05-6GHz SP3T IL .93dB
pSemi PE42421SCAA-Z
RF Switch ICs Green 6 lead SC70
Lumex SSF-LXH100GD
LED Circuit Board Indicators LED CBI
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
Knowles JR060
Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts
YAGEO RC0603FR-072K15L
Thick Film Resistors - SMD 2.15 kOhms 100 mW 0603 1%
onsemi MM3Z2V7B
Zener Diodes Diode Zener 2.7V 200mW 2%
ABRACON ABLJO-V-200.000MHz-T
VCXO Oscillators XTAL OSC VCXO 200.0000MHZ LVCMOS