556-1004-304F

Dialight
645-5561004304F

556-1004-304F

Mfr.:

Description:
LED Panel Mount Indicators Flat White 24VDC 32mA 4000fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20
Expected 06-Dec-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM249.38 RM249.38
RM207.44 RM2,074.40
RM197.07 RM19,707.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
25.4 mm
Panel Mount
Screw Terminal
Non-Tinted, Diffused
-
32 mA
24 V
Round Flat
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Clear
Lens Transparency: Transparent
Luminance: 4000 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 60.533 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Image Description
TE Connectivity 2-520184-4
FASTON RED .032x.250
Littelfuse 0287001.PXCN
ATOF 32V 1A Low-Current Nylon
Phoenix Contact 3118203
UK 6-FSI/C
Panduit PLT2S-M0
LOCKING 7.4 NYL 6/6
TE Connectivity 1717138-5
025/040 SEALED 44POS PLUG ASSY
Vishay CMF55121R00FHEK
1/2W 121ohms 1%
TE Connectivity 16-04978
GASKET HD30/HDP20
Dialight 557-1705-203F
Yellow Diff 24V
Littelfuse 0ATO005.V
5A Tan
Rectron 6A2-T
200V