556-1303-809F

Dialight
645-556-1303-809F

556-1303-809F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW LED PMI12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 12   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM292.95 RM3,515.40
RM289.31 RM7,232.75
RM285.34 RM28,534.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
25.4 mm
Panel Mount
Screw Terminal
Yellow, Diffused
-
12 V
Round Flat
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Yellow
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99