556-1503-314F

Dialight
645-556-1503-314F

556-1503-314F

Mfr.:

Description:
LED Panel Mount Indicators Flat Red 12 VDC 95mA 3000fL Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM193.66 RM193.66
RM141.92 RM1,419.20
RM138.42 RM3,460.50
RM135.48 RM33,870.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
25.4 mm
Panel Mount
Screw Terminal
Red, Diffused
-
Round Flat
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Red
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99