556-1603-304F

Dialight
645-5561603304F

556-1603-304F

Mfr.:

Description:
LED Panel Mount Indicators Flat Green 12VDC 60mA 4000fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM200.95 RM200.95
RM157.01 RM1,570.10
RM152.06 RM3,801.50
RM149.16 RM14,916.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
25.4 mm
Panel Mount
Screw Terminal
Green, Diffused
-
60 mA
12 V
Round Flat
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Green
Lens Transparency: Transparent
Luminance: 4000 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 66.165 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Image Description
Dialight 556-1703-304F
LED Panel Mount Indicators Flat Yellow 12VDC 95mA 3000fL