556-3008-304F

Images are for reference only
See Product Specifications
See Product Specifications
645-556-3008-304F
556-3008-304F
556-3008-304F
Mfr.:
Dialight
Description:
LED Panel Mount Indicators Dome White 37.5VDC 1 inch Dome
LED Panel Mount Indicators Dome White 37.5VDC 1 inch Dome
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM266.19 | RM3,460.47 | |
RM262.83 | RM6,570.75 | |
RM259.28 | RM25,928.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99