556-3104-304F

Images are for reference only
See Product Specifications
See Product Specifications
645-556-3104-304F
556-3104-304F
556-3104-304F
Mfr.:
Dialight
Description:
LED Panel Mount Indicators Dome Red 24VDC 40mA 100fL
LED Panel Mount Indicators Dome Red 24VDC 40mA 100fL
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM166.11 | RM166.11 | |
RM136.88 | RM1,368.80 | |
RM126.84 | RM3,171.00 | |
RM115.96 | RM11,596.00 | |
RM111.75 | RM27,937.50 | |
RM109.56 | RM54,780.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99