556-3203-304F

Dialight
645-556-3203-304F

556-3203-304F

Mfr.:

Description:
LED Panel Mount Indicators Dome Green 12VDC 81mA 55fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM196.33 RM196.33
RM166.86 RM1,668.60
RM156.59 RM3,914.75
RM154.95 RM15,495.00
RM151.17 RM37,792.50
500 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
25.4 mm
Panel Mount
Screw Terminal
Green, Diffused
-
81 mA
12 V
55 fL
Dome
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Green
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99