556-3609-830

Dialight
645-556-3609-830

556-3609-830

Mfr.:

Description:
LED Panel Mount Indicators Green 1 inch Dome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM157.33 RM3,146.60
RM152.34 RM3,808.50
RM149.44 RM14,944.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS: N
Green
25.4 mm
Panel Mount
Screw Terminal
Green, Diffused
-
Dome
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Green
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99