557-1503-807F

Dialight
645-557-1503-807F

557-1503-807F

Mfr.:

Description:
LED Panel Mount Indicators RED LED PMI 12V W/25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 70   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM62.06 RM4,344.20
RM55.20 RM5,520.00
RM52.54 RM13,135.00
RM50.67 RM25,335.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
17.46 mm
Panel Mount
Wire
Red, Diffused
-
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Red
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99