558-1301-023F

Dialight
645-558-1301-023F

558-1301-023F

Mfr.:

Description:
LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 700   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.21 RM4,347.00
RM5.46 RM5,460.00
RM5.32 RM26,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
4 mm
Snap-In
Wire
Green, Diffused
3 mm
2 mA
1.9 V
565 nm
1.6 mcd
Dome
558
Bag
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 60 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99