561-5701-801F

Images are for reference only
See Product Specifications
See Product Specifications
645-561-5701-801F
561-5701-801F
561-5701-801F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators 5MM STAND-OFF 0 600" YEL WC
LED Circuit Board Indicators 5MM STAND-OFF 0 600" YEL WC
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM7.52 | RM3,760.00 | |
RM7.29 | RM7,290.00 | |
RM7.15 | RM35,750.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99