561-5902-100F

Images are for reference only
See Product Specifications
See Product Specifications
645-561-5902-100F
561-5902-100F
561-5902-100F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators 5MM STAND0OFF 1 000" WC GRN
LED Circuit Board Indicators 5MM STAND0OFF 1 000" WC GRN
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM16.11 | RM4,430.25 | |
RM14.38 | RM7,190.00 | |
RM13.17 | RM13,170.00 | |
RM12.66 | RM31,650.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99