561-6002-090F

Images are for reference only
See Product Specifications
See Product Specifications
645-561-6002-090F
561-6002-090F
561-6002-090F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators 5MM STAND-OFF 0 900" WC WHT
LED Circuit Board Indicators 5MM STAND-OFF 0 900" WC WHT
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM14.80 | RM4,070.00 | |
RM13.96 | RM6,980.00 | |
RM13.68 | RM13,680.00 | |
RM13.36 | RM33,400.00 | |
5,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99