564-0300-223F

Images are for reference only
See Product Specifications
See Product Specifications
645-564-0300-223F
564-0300-223F
564-0300-223F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V
LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM7.19 | RM3,702.85 | |
RM6.58 | RM6,580.00 | |
RM6.35 | RM15,875.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99