564-0300-333F

Dialight
645-564-0300-333F

564-0300-333F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 515   Multiples: 5

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.10 RM3,656.50
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
3 mm
585 nm
12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
5 V
Bulk
Brand: Dialight
Configuration: 3 Single Color LEDs, Tri-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99