585-1221F

Dialight
645-585-1221F

585-1221F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs MIDG FLNG ULT-RED 6V NON-POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM66.83 RM66.83
RM43.80 RM438.00
RM37.22 RM930.50
RM34.70 RM3,470.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Multi-Chip Based LEDs
Midget Flange
Red
50 mcd
75 mA
6 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 660 nm
Unit Weight: 9.245 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 585-1321F
LED Replacement Lamps - Based LEDs MIDG FLNG GREEN 6V NON-POL.

FEATURED PRODUCTS
DIALIGHT