586-2202-201F

Dialight
645-586-2202-201F

586-2202-201F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 GRN, 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 115   Multiples: 5

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM34.74 RM3,995.10
RM33.90 RM8,475.00
RM33.58 RM16,790.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Multi-Chip Based LEDs
Wedge
Green
300 mcd
30 mA
6 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Mounting Style: Through Hole
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Colour Temperature: 528 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT