586-2405-101F

Dialight
645-586-2405-101F

586-2405-101F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs Blue, 470nm 487mcd, 15mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 155   Multiples: 5

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM25.31 RM3,923.05
RM24.70 RM6,175.00
RM24.24 RM12,120.00
RM23.91 RM23,910.00
2,500 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Chip Based LEDs
Miniature Bayonet
Blue
487 mcd
15 mA
6 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Colour Temperature: 470 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT