586-4605-103F

Dialight
645-586-4605-103F

586-4605-103F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs Blue 15mm 14 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM157.80 RM157.80
RM132.58 RM1,325.80
RM123.99 RM3,099.75
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Cluster Based LEDs
Bayonet
Blue
6300 mcd
20 mA
14 V
Bulk
Brand: Dialight
LED Size: 15 mm
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 470 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT