586-6402-206F

Dialight
645-586-6402-206F

586-6402-206F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs Green Cluster 120 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:

43 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM129.92 RM129.92
RM114.13 RM1,141.30
RM104.47 RM2,611.75
RM85.83 RM8,583.00
RM84.85 RM42,425.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Cluster Based LEDs
Miniature Bayonet
Green
2400 mcd
9 mA
120 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 526 nm
Unit Weight: 2 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 42816-0612
Headers & Wire Housings MINIFIT SR 6Ckt 10MM RECPT HSG SR BLK
Eaton F03A250V10AS
Cartridge Fuses MILITARY MIL-F15160/03
Molex 44441-2003
Headers & Wire Housings RECPT SINGLE ROW 3P
Molex 42816-0312
Headers & Wire Housings MINIFIT SR 3Ckt 10MM RECPT HSG SR BLK
ITT Cannon D110550
D-Sub Tools & Hardware DSUB JACKSCREW ASSEMBLY
ITT Cannon D110551
D-Sub Tools & Hardware DSUB JACKPOST ASSEMBLY
Apem Q8R7BXXG02E
LED Panel Mount Indicators Green LED 2VDC 8mm Shrt Wire IP67
Dialight 586-1101-101F
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 6V P
Dialight 586-6402-205F
LED Replacement Lamps - Based LEDs Green Cluster
Dialight 586-1102-101F
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE GRN 6V P

FEATURED PRODUCTS
DIALIGHT