591-2404-007F

Images are for reference only
See Product Specifications
See Product Specifications
645-591-2404-007F
591-2404-007F
591-2404-007F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators Yellow 587nm 14mcd 2mA
LED Circuit Board Indicators Yellow 587nm 14mcd 2mA
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 400) | ||
RM3.49 | RM4,188.00 | |
RM3.42 | RM8,208.00 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM8.83
Min:
1
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99