591-2504-113F

Images are for reference only
See Product Specifications
See Product Specifications
645-591-2504-113F
591-2504-113F
591-2504-113F
Mfr.:
Dialight
Description:
LED Circuit Board Indicators Orange 606nm 55mcd 2mA
LED Circuit Board Indicators Orange 606nm 55mcd 2mA
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 1600) | ||
RM3.51 | RM5,616.00 | |
RM3.47 | RM11,104.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99