597-2003-502F

Dialight
645-597-2003-502F

597-2003-502F

Mfr.:

Description:
Standard LEDs - SMD Red, 630nm 40mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.04 RM80.80
RM2.99 RM299.00
RM2.87 RM746.20
RM2.75 RM1,375.00
RM2.26 RM2,260.00
RM2.15 RM5,375.00
RM2.10 RM10,500.00
RM2.05 RM20,500.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0605 (1611 metric)
Side View
Red
20 mA
2.2 V
630 nm
40 mcd
135 deg
54 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
1.2 mm x 0.55 mm
Rectangular
Water Clear
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.