597-2033-502F

Dialight
645-597-2033-502F

597-2033-502F

Mfr.:

Description:
Standard LEDs - SMD Red, 620nm 63mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:

200 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.38 RM87.60
RM3.24 RM324.00
RM2.98 RM774.80
RM2.74 RM1,370.00
RM2.19 RM2,190.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0605 (1611 metric)
Side View
Red
20 mA
2.2 V
620 nm
63 mcd
135 deg
54 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.55 mm
Rectangular
Water Clear
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Image Description
Wurth Elektronik 7847804150
WE-MCI 15nH 0.46Ohms Q-Factor=8 AEC-Q200
Vishay CRCW04020000Z0EDC
1/16watt 0ohm Commercial Use
Hirose Electric U.FL-R-SMT-1(10)
SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
TDK C1608X5R0J106K080AB
0603 6.3V 10uF X5R 10% T: 0.8mm
Vishay CRCW06031R00FKEAC
1/10Watt 1ohms 1% Commercial Use
Molex 52746-0671
0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg
Murata GRM155R71E104KE14D
0.1 uF 25 VDC 10% 0402 X7R
KYOCERA AVX 04025C102KAT2A
50V 1000pF X7R 0402 10%
KYOCERA AVX 04025C222JAT2A
50V 2200pF X7R 0402 5%
Vishay CRCW040210K0FKEDHP
0.2W 10Kohms 1% High Power AEC-Q200