597-3212-402F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3212-402F
597-3212-402F
597-3212-402F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Orange
Standard LEDs - SMD Orange
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM5.60 | RM112.00 | |
RM4.72 | RM472.00 | |
RM4.53 | RM1,177.80 | |
RM4.29 | RM2,145.00 | |
RM3.69 | RM3,690.00 | |
RM3.49 | RM8,725.00 | |
RM3.47 | RM17,350.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , Blue Side View Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD