597-3221-302F

Dialight
645-597-3221-302F

597-3221-302F

Mfr.:

Description:
Standard LEDs - SMD Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.20 RM44.00
RM1.94 RM194.00
RM1.91 RM496.60
RM1.88 RM940.00
RM1.72 RM1,720.00
RM1.68 RM4,200.00
RM1.62 RM8,100.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
PLCC-2
Top View
Amber
20 mA
592 nm
3.5 mm
1.9 mm
2.8 mm
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99