597-3308-202F

Dialight
645-597-3308-202F

597-3308-202F

Mfr.:

Description:
Standard LEDs - SMD SMD PLCC GRN LC 2MA Sample Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:

60 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.13 RM62.60
RM2.42 RM242.00
RM2.23 RM1,115.00
RM1.92 RM1,920.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
Top View
Green
10 mA
1.8 V
570 nm
31 mcd
120 deg
50 mW
3.4 mm
2.1 mm
3 mm
- 40 C
+ 100 C
Colorless
2.41 mm
Round Flat
Non-Diffused
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata GRM31CC72A475ME11L
4.7 uF 100 VDC 20% 1206 X7S
Pulse HX1188FNL
100BaseTX SMD NonPoE 350uH 1-Port
KEMET C0805C105K5RACTU
50V 1uF X7R 0805 10%
Murata GRM32ER71H106KA12L
10UF 50V 10% 1210
Analog Devices Inc. LTC3646IDE#PBF
40V, 1A Sync Buck Conv
Wurth Elektronik 744028001
WE-TPC 2811 1.0uH 1.75A .065Ohm
Samsung Electro-Mechanics CL21B106KPQNNNG
10uF+/-10% 10V X7R 2 0805
Phoenix Contact 1720466
2 Pos 7.62mm pitch Through Hole Header
KYOCERA AVX 0805YC475KAT2A
16V 4.7uF X7R 0805 10%
Littelfuse 8.0SMDJ75A
TVS 8KW 75V 5%UNI